Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No134318
Order Code1850781
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.620 |
| 100+ | €9.380 |
Price for:Each
Minimum: 1
Multiple: 1
€9.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No134318
Order Code1850781
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020938