Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.528UK
Order Code3370715
Product RangeAdastra - CD
Also Known As952.528UK, GTIN UPC EAN: 5015972056004
Technical Datasheet
89 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €29.820 |
Price for:Each
Minimum: 1
Multiple: 1
€29.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.528UK
Order Code3370715
Product RangeAdastra - CD
Also Known As952.528UK, GTIN UPC EAN: 5015972056004
Technical Datasheet
Frequency Response Min85Hz
Frequency Response Max20kHz
External Height16mm
External Width202mm
External Depth67mm
Product RangeAdastra - CD
SVHCNo SVHC (25-Jun-2020)
Product Overview
These easy fit ceiling speakers are ideal for main speakers, surround sound or remote speaker applications. The two-way design includes a Ferrofluid cooled silk dome tweeter and Polypropylene woofer with rubber surround to deliver the highest level sonic performance.
- 2-Way easy fit ceiling speakers
- Polypropylene woofer with rubber surround and Ferrofluid cooled silk dome tweeter
- Adjustable directional tweeter
- Fitted with ‘dog-ear’ mounts
Technical Specifications
Frequency Response Min
85Hz
External Height
16mm
External Depth
67mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
202mm
Product Range
Adastra - CD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15