Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoC6S
Order Code3401485
Also Known As952.537UK, GTIN UPC EAN: 5015972056585
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €25.780 |
4+ | €23.870 |
Price for:Each
Minimum: 1
Multiple: 1
€25.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoC6S
Order Code3401485
Also Known As952.537UK, GTIN UPC EAN: 5015972056585
Frequency Response Min70Hz
Frequency Response Max20kHz
External Height86mm
External Width227mm
External Depth227mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A ceiling mount speaker that provides both left and right stereo channels from a single point, whilst maintaining channel separation. The speaker has dual mylar dome tweeters combined with a dual voice coil, polypropylene woofer to deliver a full, rich sound. Ideal for installation in small rooms.
- Stereo 2-way ceiling speaker
- Easy fitment with "dog-ear" mounts
- Dual mylar dome tweeters for separation and clarity
- Dual voice coil polypropylene woofer with rubber surround
- Gold-plated spring terminals
- White ABS frame with steel grille
- Driver: 6.5”
- Tweeter: 2x 0.5”
- Power @ 8 Ohms: 25W+25W RMS, 50W+50W Max.
- Frequency response: 70Hz - 20kHz
- Sensitivity (1W/1m): 82dB (±2dB)
- Dispersion angle: 160°
- Cut out diameter: 193mm
- Mounting depth: 76mm
- Dimensions (Dia x H): 227x86mm
- Weight: 1.4kg
Technical Specifications
Frequency Response Min
70Hz
External Height
86mm
External Depth
227mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
227mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.549