Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoFC4V-B
Order Code3401486
Product RangeAdastra - FC
Also Known As952.964UK, GTIN UPC EAN: 5015972056691
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €50.010 |
Price for:Each
Minimum: 1
Multiple: 1
€50.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoFC4V-B
Order Code3401486
Product RangeAdastra - FC
Also Known As952.964UK, GTIN UPC EAN: 5015972056691
Transformer Power Tappings20W, 10W, 5W, 0.25W
Frequency Response Min114Hz
Frequency Response Max20kHz
External Height199mm
External Width145mm
External Depth112mm
Product RangeAdastra - FC
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 3.5” 2-way compact speaker with weatherproof moulded cabinet, making it ideal for gardens, outdoor shelters, health club spa areas and marine applications.
- 2Way speaker with crossover network
- 100V line or 8 Ohm operation
- Rotary tapping selector switch
- Equalisation switch boosts higher frequencies when outside
- Weatherproof IP44 rating
- UV protected ASTM D4329
- Spring terminal connections
- M6 threaded mounting points
- Wall mounting bracket included
- Driver: 3.5” Polypropylene cone
- Tweeter: 0.5” PEI dome
- Power @ 8 Ohms: 40W RMS / 80W Max.
- 100V Tappings: 20W, 10W, 5W, 2.5W
- Frequency response: 114Hz - 20kHz
- SPL (1W/1m): 87dB
- Dispersion angle: 145°
- Dimensions: 145x199x112mm
- Weight: 1.36kg
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W, 0.25W
Frequency Response Max
20kHz
External Width
145mm
Product Range
Adastra - FC
Frequency Response Min
114Hz
External Height
199mm
External Depth
112mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.669