Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoFC4V-W
Order Code3401487
Product RangeAdastra - FC
Also Known As952.962UK, GTIN UPC EAN: 5015972056684
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €54.490 | 
Price for:Each
Minimum: 1
Multiple: 1
€54.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part NoFC4V-W
Order Code3401487
Product RangeAdastra - FC
Also Known As952.962UK, GTIN UPC EAN: 5015972056684
Transformer Power Tappings20W, 10W, 5W, 0.25W
Frequency Response Min114Hz
Frequency Response Max20kHz
External Height199mm
External Width145mm
External Depth112mm
Product RangeAdastra - FC
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 3.5” 2-way compact speaker with weatherproof moulded cabinet, making it ideal for gardens, outdoor shelters, health club spa areas and marine applications.
- 2Way speaker with crossover network
 - 100V line or 8 Ohm operation
 - Rotary tapping selector switch
 - Equalisation switch boosts higher frequencies when outside
 - Weatherproof IP44 rating
 - UV protected ASTM D4329
 - Spring terminal connections
 - M6 threaded mounting points
 - Wall mounting bracket included
 - Driver: 3.5” Polypropylene cone
 - Tweeter: 0.5” PEI dome
 - Power @ 8 Ohms: 40W RMS / 80W Max.
 - 100V Tappings: 20W, 10W, 5W, 2.5W
 - Frequency response: 114Hz - 20kHz
 - SPL (1W/1m): 87dB
 - Dispersion angle: 145°
 - Dimensions: 145x199x112mm
 - Weight: 1.36kg
 
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W, 0.25W
Frequency Response Max
20kHz
External Width
145mm
Product Range
Adastra - FC
Frequency Response Min
114Hz
External Height
199mm
External Depth
112mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.574