Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoML622
Order Code3530855
Also Known As953.026UK, GTIN UPC EAN: 5015972178584
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €138.430 |
Price for:Each
Minimum: 1
Multiple: 1
€138.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
19” Rack mountable 1U audio mixer with 6 mic/line inputs and 2 auxiliary inputs. Each mic/line channel has switchable phantom power and input level. Output connections are stereo XLR, mono jack or REC output on RCA with master bass and treble tone controls. Designed to be used either as a master or expansion mixer for installed sound systems and conferences.
- 6 Switchable mic/line inputs
- 2 Stereo aux inputs
- Individually switchable +20V DC phantom power
- 24V DC power option
- Controls: 6x Mic level, 2x Aux level, Treble, Bass, Master
- Frequency response: Mic 20Hz to 18kHz, Line 14Hz to 20kHz, Aux 10Hz to 23kHz
- Inputs: Mic/Line 6x balanced XLR
- Inputs: Aux 2x L+R RCA
- Input impedance: 3.3kΩ (mic/line), 10kΩ (aux)
- Outputs: 1x L/R XLR, 1x mono 6.35mm Jack, 1x L/R RCA
- Power supply: 100 to 240V AC, 50/60Hz (IEC) or 24V DC (terminals)
- Dimensions (HxWxD): 44x482x130mm
- Weight: 1.43kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
mixer, power lead
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.663