Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoRH15V
Order Code3401495
Product RangeAdastra - RH
Also Known As952.099UK, GTIN UPC EAN: 5015972177778
Your Part Number
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.050 |
| 4+ | €53.000 |
| 8+ | €46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€58.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part NoRH15V
Order Code3401495
Product RangeAdastra - RH
Also Known As952.099UK, GTIN UPC EAN: 5015972177778
Transformer Power Tappings15W, 10W, 5W, 2.5W
Frequency Response Min275Hz
Frequency Response Max7kHz
External Height152mm
External Width312mm
External Depth255mm
Product RangeAdastra - RH
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 15W PA horn speaker with 100V transformer offering several different power settings. The housing is moulded from high impact ABS material to offer maximum protection against physical or weather damage. Reflex loading and a rectangular flared aperture ensures efficient and directed sound delivery over large areas.
- Rectangular ABS PA horn speaker
- Durable and weatherproof
- IP Rating: IP66
- Rotary 100V tapping switch
- Power rating: 15W RMS / 30W Max.
- 100V Tappings: 15W, 10W, 5W, 2.5W
- Frequency response: 275Hz - 7kHz (±3dB)
- SPL (1W/1m): 106dB
- SPL (@ rated power): 118dB
- Dimensions: 312x152x255mm
- Weight: 1.48kg
Technical Specifications
Transformer Power Tappings
15W, 10W, 5W, 2.5W
Frequency Response Max
7kHz
External Width
312mm
Product Range
Adastra - RH
Frequency Response Min
275Hz
External Height
152mm
External Depth
255mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.933