Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoRS120
Order Code3530849
Product RangeAdastra - RS
Also Known As953.120UK, GTIN UPC EAN: 5015972141120
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part NoRS120
Order Code3530849
Product RangeAdastra - RS
Also Known As953.120UK, GTIN UPC EAN: 5015972141120
Product RangeAdastra - RS
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
High power 100V line secondary amplifier in a 2U rack-mountable housing. Designed to power medium to large installations from a mixer output or expand existing systems.
- RCA signal inputs and link outputs
- 8Ω and 100V line speaker outputs
- Peak and signal LEDs
- 2U 19" rack mountable
- Supplied with 19" 2U rack-mount ears
- Controls: Master volume
Technical Specifications
Product Range
Adastra - RS
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.12