Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoTR86
Order Code3762654
Also Known As953.050UK, GTIN UPC EAN: 5015972192498
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €49.280 |
Price for:Each
Minimum: 1
Multiple: 1
€49.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoTR86
Order Code3762654
Also Known As953.050UK, GTIN UPC EAN: 5015972192498
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Remote control for the RZ45 audio matrix system built into a single gang 86 x 86mm wall plate. The illuminated acrylic touch-operated surface selects between 3 stereo audio sources or the inbuilt media player on the RZ45 and controls the output level to its zone. Connection by standard network cable carries signal and power to the TR86 panel up to 100m away from the RZ45 or signal up to 1km away with a separate 24Vdc power input. Additionally, a mono line level signal can be wired internally to the panel via screw terminals to provide an independent local audio source. Up to 5 remote panels may be used with a single RZ45 unit controlling up to 5 independent zones.
- Easy installation via RJ45 connection
- Illuminated with colour coded indicators
- Up to 5 remote panels per RZ45 audio matrix
- Hygienic acrylic touch operated surface
- Up to 100m powered directly from RZ45 or 1km with +24V power
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177