Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT10 BLACK 33M X 50MM
Order Code1881660
Product RangeAT10
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.930 |
5+ | €19.440 |
10+ | €18.140 |
Price for:Each
Minimum: 1
Multiple: 1
€20.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT10 BLACK 33M X 50MM
Order Code1881660
Product RangeAT10
Technical Datasheet
Tape TypeSealing, Pipewrap
Adhesive TypeAggressive Adhesive
Tape ColourBlack
Total Tape Thickness9.8 mil (0.25 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT10
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT10 PVC heavy duty pipewrap tape with an anti-corrosive, aggressive adhesive
- Flame retardant, self-extinguishing
- Flexible and conformable to awkward shapes
- Water resistant, high abrasion resistance,UV resistant
- Non-corrosive adhesive
- Conforms to specification BSEN 60454 Type 2
- Ideal for underground pipewrap and general external tasks where good waterproof seal is required
Technical Specifications
Tape Type
Sealing, Pipewrap
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT10
Adhesive Type
Aggressive Adhesive
Total Tape Thickness
9.8 mil (0.25 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6