Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8 YELLOW 33M X 50MM
Order Code1889826
Product RangeAT8
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.550 |
5+ | €19.080 |
10+ | €17.810 |
Price for:Each
Minimum: 1
Multiple: 1
€20.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8 YELLOW 33M X 50MM
Order Code1889826
Product RangeAT8
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypePressure Sensitive Adhesive
Tape ColourYellow
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT8
Product Overview
- AT8 PVC floor marking tape with very aggressive, non-corrosive adhesive
- Ideal for health and safety demarcation, social distancing guidance in shops or public gatherings
- Heavy duty plasticised PVC film coated
- White, high adhesion, high tack and aggressive pressure sensitive adhesive
- Excellent conformability particularly to uneven surfaces
- Specially formulated PVC prevents lifting
- Water resistant, good abrasion resistance,UV resistant
- Can be walked on immediately after application
- Can be applied by hand or machine, suitable for indoor and outdoor use
- Colours and widths in accordance with the Sports England Guidance Notes
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2"
Product Range
AT8
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328