Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8H BLACK / YELLOW 33M X 50MM
Order Code278609
Product RangeAT8H
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.760 |
5+ | €19.280 |
10+ | €18.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€20.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8H BLACK / YELLOW 33M X 50MM
Order Code278609
Product RangeAT8H
Technical Datasheet
Tape TypeHazard
Adhesive TypePressure Sensitive Adhesive
Tape ColourBlack, Yellow
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT8H
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT8H hazard warning tape ideal for social distancing guidance
- Heavy duty plasticised PVC film coated with a white, aggressive pressure sensitive adhesive
- Excellent conformability, particularly to uneven surfaces
- Specially formulated PVC prevents lifting
- Water resistant, good abrasion resistance,UV resistant
- Flexible non corrosive adhesive
- High level of adhesion, can be applied by hand or machine
- Can be walked on immediately after application
- Suitable for indoor and outdoor use
- Adheres for a very long term to rough surfaces
Technical Specifications
Tape Type
Hazard
Tape Colour
Black, Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2"
Product Range
AT8H
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48114900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3