FCM10KW-N-P
BULK POWER
Quantity | Price (ex VAT) |
---|---|
1+ | €2,323.000 |
Product Information
Product Overview
FCM10KW-N-P is a FCM10K series EVERGREEN™ VENTO™ three-phase, three-wire AC-DC embedded power supply. It boasts high build quality with robust screw terminals, ensuring long life and a typical full-load efficiency greater than 96.3%, peaking at 97%. This unit is ideal for industrial applications, backed by a comprehensive set of industrial safety approvals and certificates. Variable-speed smart fans, utilizing software controls developed by Advanced Energy, adjust fan speed according to the unit’s cooling requirements and load current. Slowing the fan not only saves power but also reduces wear, thereby extending its lifespan. Approvals are UL/IEC/TUV 62368-1, EMI Class B (with a 6dB margin), EN61000 Immunity, and semi F47 compliance.
- Supports NFC tag application, five-year warranty, semi F47 compliance
- Input range from 187 to 528VAC 3 phase input, 480 VAC (nominal), 54.5VDC main output voltage
- Main output at 183.5A max output current, frequency range from 47 to 63Hz, nominal 50/60Hz
- <gt/> 96.3% typical at full load, 480 VAC nominal, 97%% typical at half load efficiency
- Pluggable connector
- UV/OV, OCP, OTP, ACUV protections
- Operating temperature range from -40 to +50°C
- Dimension is 81.6mm x 125.85mm x 460mm
- Isolation voltage meets UL62368
Technical Specifications
Evergreen Vento FCM10K Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate