FCM30K-SHF-L-W-P
BULK POWER
Quantity | Price (ex VAT) |
---|---|
1+ | €1,437.000 |
Product Information
Product Overview
FCM30K-SHF-L-W-P is a FCM30K series EVERGREEN™ VENTO™ 30,000W front-end bulk power supply. It provides to a wide range of AC-DC embedded power requirements. Featuring high build quality with robust screw terminals, long life, and a typical full-load efficiency of greater than 95.5%, this unit is ideal for industrial and medical applications. It is supported by a comprehensive set of industrial and medical safety approvals and certificates. Variable-speed "smart fans" utilize software controls developed by Advanced Energy to adjust fan speed according to the unit’s cooling requirement and load current. Slowing the fan saves power and reduces wear, thus extending its lifespan. Approvals are UL/IEC/TUV 62368-1, CB Report Demko for IEC60950-1, EMI Class A, with 6 db margin, EN61000 Immunity, semi F47 compliance.
- High efficiency <gt/> 95.5% typical at full load
- Supports NFC tag application, five-year warranty
- Input range from 187 to 528VAC, 3 phase input, 3 wire + PE, 480VAC (nominal)
- Single output, main output at 550A max output current, standby at 2A available for system side
- Frequency range from 47 to 63Hz, nominal 50/60Hz
- Isolation voltage meets UL62368, 54.5VDC output voltage (main), standby output: 5VDC
- UV/OV, OCP, OVP, OTP, ACUV protections
- Operating temperature range from -5 to +50°C
- Dimension is (H x W x L) 86.4mm x 448mm x 595mm
Technical Specifications
Evergreen Vento FCM30K Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate