LCM4000HV-P-S
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Adjustable, 4 kW, 250 V, 16 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,195.000 |
Product Information
Product Overview
Advanced Energy’s Artesyn LCM4000HV series and associated LCM12K mounting shelf has been designed specifically to provide a centralized current source for medium to large scale LED lighting and horticulture applications. The output of each 4 kW block provides flicker free current source from 0 to 16A at an output voltage range between 100VDC to 300VDC. High nominal operating voltage provides the benefits of lower cost standard wiring and higher efficiency with minimal voltage drop over long distance. It is UL 62368-1 listed, CSA 62368-1 listed, EN 62368-1 listed, IEC 62368-1 listed, CB certificate and report (IEC 62368-1/IEC 60950-1).
- Pluggable 4KW module for shelf use
- 311 to 528VAC input range
- Current source output mode, 250VDC output voltage, 0A output current (default output settings)
- 4000W output power
- Size is 480mm x 140mm x 40.3mm
- Variable speed smart fans
- Dust control for fan cooling, DSP controlled
Technical Specifications
ITE
Adjustable
250V
LCM4000HV Series
To Be Advised
1 Output
4kW
16A
311V AC to 528V AC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate