Print Page
NSL-19M51
LDR, 20 Mohm, 50 mW, 100 V, TO-18
Image is for illustrative purposes only. Please refer to product description.
24,895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.882 |
10+ | €0.749 |
25+ | €0.738 |
50+ | €0.728 |
100+ | €0.717 |
500+ | €0.650 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-19M51
Order Code3168335
Technical Datasheet
Dark Resistance Min20Mohm
Voltage Rating100V
Light Resistance Range5kohm
Sensor Case / PackageTO-18
No. of Pins2Pins
Resistor Case / PackageTO-18
Power Rating50mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NSL 19M51 from Advanced Photonix is a CdS photoconductive cell in TO-18 ceramic plastic encapsulated for moisture resistance.
- Maximum light resistance of 100kohm at 10lux
- Dark resistance of 20Mohm
- Power dissipation at 25°C is 50mW
- Voltage rating (peak AC or DC) is 100V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 550nm
Applications
Industrial
Technical Specifications
Dark Resistance Min
20Mohm
Light Resistance Range
5kohm
No. of Pins
2Pins
Power Rating
50mW
Operating Temperature Max
75°C
SVHC
No SVHC (17-Dec-2014)
Voltage Rating
100V
Sensor Case / Package
TO-18
Resistor Case / Package
TO-18
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Alternatives for NSL-19M51
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272