Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAFE-R360DVK-G02
Order Code4853483
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,038.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3,038.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAFE-R360DVK-G02
Order Code4853483
Technical Datasheet
Silicon ManufacturerIntel
No. of Bits64bit
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number125H
Kit ContentsDev Brd 125H, GMSL Camera IO Card, Startup Manual, 2x oToBrite GMSL Camera, USB/GSML/Power I/P Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Intel
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Dev Brd 125H, GMSL Camera IO Card, Startup Manual, 2x oToBrite GMSL Camera, USB/GSML/Power I/P Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
-
Silicon Core Number
125H
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1