Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €723.430 |
Product Information
Product Overview
AIMB-229VG2-02A1E is a mini-ITX motherboard based on the AMD Ryzen™ embedded V2000 series processor. Designed with diverse I/O and 4 x display outputs, AIMB-229 is ideal for multi-display applications in digital surveillance, digital signage, electronic gaming machines, and thin client operations. Advantech’s WISE-PaaS/DeviceOn supports remote management software and enhances management efficiency.
- V2718 SoC, 4.15GHz (8 core 25W), 4Mb L2 cache
- Two 260-pin SO-DIMM up to 64GB DDR4 3200 SDRAM
- Support multi display
- Supports 1 PCIe x8, 1 E-Key 2230 M.2 slot, 1 M-Key 2242/2280 M.2 slot
- 6COM, 4 USB3.2 Gen2, 2 USB3.2 Gen1, 2 USB2.0, 2 SATA, 16bit GPIO
- Support SUSI, WISE-DeviceOn and Edge AI Suite
- Operating temperature range from 0 ~ 60° C (32 ~ 140° F)
- Dimension is 170mm x 170mm
Contents
1 x AIMB-229 AMD V2000-series Quad Core mini-ITX motherboard, 1 x SATA HDD cable, 1 x SATA power cable, 1 x Serial port cable (1-to-1), 1 x Serial port cable (1-to-2), 1 x M.2 POST, 2 x M.2 Screws, 1 x I/O port bracket, 1 x AIMB-229 user manual, 1 x warranty card.
Technical Specifications
AMD
V2718
Ryzen
4.15GHz
V2718
Windows 10 IOT
-
AMD Ryzen
V2000
-
64GB
V2718, SATA HDD/Power Cable, 2x Serial Cable, ATX Cable, IO Bracket, M.2 Post/2x M.2 Screw
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate