Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €305.330 |
Price for:Each
Minimum: 1
Multiple: 1
€305.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-277L-00A1E
Order Code4208352
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Core
Core NumberH420E
Silicon Family NameComet Lake-S
Core ArchitectureCore
Core Sub-Architecture-
Processor Speed3.8GHz
RAM Memory Size64GB
Silicon Core NumberH420E
Kit ContentsH420E, Startup Manual, SATA HDD Cable, 20cm Serial Port Cable, I/O Port Bracket
Operating SystemWindows 10, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® 10th Gen Core™ processor, LGA1200 Mini-ITX motherboard with H420E chipset
- Supports HDMI 2.0, 1/(1) LVDS/eDP and 1 DP 1.2 rear I/O
- 2GbE LAN controller, 2 COM, 2 SATAIII
- Support 6 USB 3.2 Gen1, USB 2.0
- M.2 M key, M.2 E key and PCIe x16 expansion slot
- 10/100/1000Mbps interface
Contents
Mother board, SATA HDD cable, 20cm 1-to-2 serial port cable, I/O port bracket, Start-up manual.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
H420E
Core Architecture
Core
Processor Speed
3.8GHz
Silicon Core Number
H420E
Operating System
Windows 10, Ubuntu
Product Range
-
Processor Core Type
Intel Core
Silicon Family Name
Comet Lake-S
Core Sub-Architecture
-
RAM Memory Size
64GB
Kit Contents
H420E, Startup Manual, SATA HDD Cable, 20cm Serial Port Cable, I/O Port Bracket
Operating Temperature Range
0°C to +60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365
UN Hazard Code:3091