Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAIMB-587F-00A1E
Order Code4208356
Your Part Number
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €719.710 |
Price for:Each
Minimum: 1
Multiple: 1
€719.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-587F-00A1E
Order Code4208356
Technical Datasheet
Processor Core TypeIntel Xeon Core
Silicon ManufacturerIntel
Core NumberW480E
Silicon Family NameComet Lake-S
Core ArchitectureXeon Core
Processor Speed3.8GHz
Core Sub-Architecture-
RAM Memory Size128GB
Silicon Core NumberW480E
Kit ContentsW480E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw
Operating SystemWindows 10, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
AIMB-587L-00A1E is an Intel® Xeon® 10th Gen Core™i9/i7/i5/i3 LGA1200, MicroATX industrial mother board with 2 DP++/VGA/eDP /6 COM, 1Gbe LANs/6+(4) USB3.2 Gen1. It is suitable for utilities such as BIOS flash, monitoring.
- Supports Intel® 10th Gen Xeon/ Core™ i9/i7/i5/i3 processor with W480E chipset
- 2 to 8MB L3 cache, 128GB max capacity and 4 x 288-pin DIMM socket
- AMI EFI 128Mbit BIOS and micro ATX form factor
- Frequency range from 2.2GHz to 3.8GHz
- Intel HD graphics controller and dual/ triple display
- 80W/65W/35W CPU TDP and 10/8/6/4/2 core number
- 10/100/1000Mbps Ethernet speed
- Watchdog timer
- CE, FCC certification
- ATX power type and Lithium 3V /200mAh battery
Contents
Mother board, 2 SATA HDD cable, 2 SATA power cable, 1 I/O port bracket, Start-up manual, 2 M.2 device screw.
Technical Specifications
Processor Core Type
Intel Xeon Core
Core Number
W480E
Core Architecture
Xeon Core
Core Sub-Architecture
-
Silicon Core Number
W480E
Operating System
Windows 10, Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Comet Lake-S
Processor Speed
3.8GHz
RAM Memory Size
128GB
Kit Contents
W480E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw
Operating Temperature Range
0°C to +60°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3091