Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-2701MPI-5GPS-A
Order Code3847442
Technical Datasheet
No. of Ports2Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit PoE Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 2
Network Speeds10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Gigabit PoE Ethernet
Port Types
RJ45 x 2
Input Voltage Type
VDC
SVHC
No SVHC (17-Dec-2014)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072