Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoMIO-5350EW-S3A2
Order Code4208332
Your Part Number
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €298.540 |
Price for:Each
Minimum: 1
Multiple: 1
€298.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5350EW-S3A2
Order Code4208332
Technical Datasheet
Processor Core TypeIntel Atom Dual Core
Silicon ManufacturerIntel
Core NumberE3930
Silicon Family NameApollo Lake
Core ArchitectureAtom
Core Sub-Architecture-
Processor Speed1.3GHz
Silicon Core NumberE3930
RAM Memory Size8GB
Kit ContentsE3930, Startup Manual, 2x Heatsink, SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Atom E393088.9mm single board computer
- 1.8GHz frequency, 1.3GHz (dual-core) base frequency, 2MB LLC
- DR3L 1866MHz, up to 8GB
- 1 x 204-pin SODIMM socket
- Triple display: VGA+LVDS/eDP+ HDMI/DP
- 2 Intel i210 GbE, rich I/O 4COM, 2 SATA, 2 USB 3.0, SMBus/I2C, GPIO M.2 E key, full-size mSATA, MIOe
- Supports iManager & Software APIs, WISE-DeviceOn
- 2x2 pin power connector
- Operating temperature range from -40 to 85° C
- Dimension is 146 x 102mm
Contents
MIO-5350 SBC, 1 x start-up manual, 1 x M cable SATA 7P/SATA 7P 30cm C=R 180/90, 1 x SATA 35cm power cable, 2 x COM RS-232 cable 2*10P-2.0/D-SUB 9P (M)*2 22CM, 1 x audio cable 2*5P-2.0/JACK*3 20cm, Mini jumper pack, Heatsink.
Technical Specifications
Processor Core Type
Intel Atom Dual Core
Core Number
E3930
Core Architecture
Atom
Processor Speed
1.3GHz
RAM Memory Size
8GB
Operating System
Windows Embedded
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
Silicon Core Number
E3930
Kit Contents
E3930, Startup Manual, 2x Heatsink, SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091