Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €690.210 |
Price for:Each
Minimum: 1
Multiple: 1
€690.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5375C3-P9A1
Order Code4208329
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Dual Core
Core Numberi3-1115G4E
Silicon Family NameTiger Lake
Core ArchitectureCore
Core Sub-Architecture-
Processor Speed3.9GHz
RAM Memory Size64GB
Silicon Core Numberi3-1115G4E
Kit Contentsi3-1115G4E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink/Cooler
Operating SystemUbuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- 11th Gen. Intel® i3-1115G4E U-Series88.9mm single board computer
- 3.9GHz frequency, 6MB LLC
- Dual channel DDR4-3200 up to 64GB
- 4 simultaneous displays: LVDS/HDMI/DP/USB Type-C, eDP (optional)
- 2 GbE, 4 USB3.2, CAN Bus, DC-in 12-24V
- Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe), MIOe
- Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite
- Operating temperature range from 0 to 60° C
- Dimension is 146 x 102mm
Contents
MIO-5375 SBC, 1 x start-up manual, 1 x SATA cable, 7P 30cm, 1 x SATA Power cable, 15P/1*2P-2.0 35cm, 1 x USB2.0 cable, 2*5P-2.0/USB-A 4P(F)*2 20cm, 2 x COM1/2 cable, D-SUB 9P(M)/1*10P-1.25 20cm, 2 x COM3/4 cable, D-SUB 9P(M)/1*5P-1.25 20cm, 1 x audio cable, 2*5P-2.0/audio jack*3 20cm, Screws kit, Mini jumper pack, Heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
i3-1115G4E
Core Architecture
Core
Processor Speed
3.9GHz
Silicon Core Number
i3-1115G4E
Operating System
Ubuntu
Product Range
-
Processor Core Type
Intel Dual Core
Silicon Family Name
Tiger Lake
Core Sub-Architecture
-
RAM Memory Size
64GB
Kit Contents
i3-1115G4E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink/Cooler
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091