Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €566.540 |
Price for:Each
Minimum: 1
Multiple: 1
€566.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCM-9563NF-S2A2
Order Code4208342
Technical Datasheet
Processor Core TypeIntel Celeron Quad Core
Silicon ManufacturerIntel
Core NumberN4200
Silicon Family NameApollo Lake
Core ArchitectureCeleron
Core Sub-Architecture-
Processor Speed1.1GHz
RAM Memory Size8GB
Silicon Core NumberN4200
Kit ContentsN4200, Startup Manual, Mini Jumper Pack, Heatsink
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
PCM-9563NF-S2A2 is an Intel Pentium N4200, 5.25" EBX SBC. Supports iManager, WISE-Paas/RMM, Embedded Software APIs (Watchdog, J2C, SMbus, H/W monitor, Brightness, GPIO, Backlight on/off ) and expansion slot included 1 Mini PCIe, 1 M.2 E-key, PCI-104 and 1 PCI Slot. Suitable utilities such as BIOS flash and monitoring.
- Quad core
- 1.1GHz frequency and 2MB L2 cache
- AMI 64Mbit BIOS and 1 x 204-pin SO-DIMM socket
- DDR3L 1867MHz technology and 8GB max capacity
- Optimized shared memory architecture up to 224MB system memory VRAM
- VGA+ LVDS multiple display
- Intel i210 controller and box header connector
- Supports SATA, floppy and other storages
- AT / ATX (Both AT/ATX can support ACPI) power type
- 1.36 at 12V (15.84W) power consumption (max)
Contents
PCM-9563 SBC, Mini jumper pack, Start-up manual and heatsink for PCM-9563.
Technical Specifications
Processor Core Type
Intel Celeron Quad Core
Core Number
N4200
Core Architecture
Celeron
Processor Speed
1.1GHz
Silicon Core Number
N4200
Operating System
Windows Embedded
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
N4200, Startup Manual, Mini Jumper Pack, Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
UN Hazard Code:3091