Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoUNO-430-E1A
Order Code3796151
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,373.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,373.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO-430-E1A
Order Code3796151
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 2, RS-232 x 1, RS-422/RS-485 x 2
Gateway Server MountingWall
Product Range-
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
Wall
No. of Serial Communication Ports
3 Port
Port Types
RJ45 x 2, RS-232 x 1, RS-422/RS-485 x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.759437