Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
USB-4750-BE is a 32-channel isolated digital I/O USB module. With isolation protection of 2,500VDC and dry contact support, it is ideal for industrial applications where high-voltage protection is required. Each I/O channel of the USB-4750-BE corresponds to a bit in an I/O port. This makes it very easy to program. This module also offers a counter or timer and one digital input interrupt lines to a PC. So users can then easily do configurations by software.
- Compatible with USB 1.1/2.0
- Bus powered
- 16 x isolated digital input and 16 x digital output channels
- High voltage isolation on all channels
- High sink current on isolated output channels (200mA/channel)
- Supports 5 ~ 60VDC isolated input channels
- Interrupt handling capability, timer/counter capability
- Suitable for DIN rail mounting
- 1 x lockable USB cable included for connection security
Technical Specifications
No. of Channels
32Channels
Input Voltage Max
5V
Bandwidth
1MHz
External Width
80mm
Product Range
-
Sampling Rate
-
Input Current Max
350mA
External Height
32mm
External Depth
132mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824