Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO10M000000S023
Order Code1448026
Product Range671
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO10M000000S023
Order Code1448026
Product Range671
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range671
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 671 series low current SMD Oscillator operating at a frequency range of 1.8 to 50MHz with ±25, ±50, ±100PPM frequency stability. It is available to work in 2.5, 2.8 and 3.3V input voltage ranges.
Applications
Industrial
Technical Specifications
Frequency Nom
10MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
671
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001