Print Page
Image is for illustrative purposes only. Please refer to product description.
481 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.109 |
Price for:Each
Minimum: 1
Multiple: 1
€0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768L009
Order Code9509690
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6.2mm x 2.1mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product Range-
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for X32K768L009
2 Products Found
Product Overview
A low cost crystal commonly found in watches and other time sensitive applications.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Cylinder Radial, 6.2mm x 2.1mm Dia
Load Capacitance
12.5pF
Product Range
-
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163