Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQA2410F1A25T
Order Code3701498
Product RangeAirMatrix QA2410F Series
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.463 |
| 50+ | €0.397 |
| 250+ | €0.333 |
| 500+ | €0.306 |
| 1000+ | €0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQA2410F1A25T
Order Code3701498
Product RangeAirMatrix QA2410F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1.25A
Voltage Rating VDC250V
Auto Blade Fuse Size6.1mm x 2.49mm x 2.16mm
Product RangeAirMatrix QA2410F Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
AirMatrix QA2410F Series
Fuse Current
1.25A
Auto Blade Fuse Size
6.1mm x 2.49mm x 2.16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001