Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoT0603FF0200TM
Order Code3701343
Product RangeTF-FUSE FF Series
Technical Datasheet
5,825 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.208 |
| 100+ | €0.178 |
| 500+ | €0.150 |
| 2500+ | €0.115 |
| 4000+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoT0603FF0200TM
Order Code3701343
Product RangeTF-FUSE FF Series
Technical Datasheet
Fuse Current200mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC35VAC
Voltage Rating VDC65VDC
Fuse Case Style0603 [1608 Metric]
Product RangeTF-FUSE FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC13A
SVHCTo Be Advised
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
35VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65VDC
Product Range
TF-FUSE FF Series
Breaking Capacity Current DC
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001