4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €668.000 |
Product Information
Product Overview
The 1908 from AIM-TTI Instruments is a dual measurement bench multimeter. The 1908 has both a main display and a secondary display. The two displays can be used for a variety of purposes such as to display a measurement along with the selected range (e.g. 100VDC), to display a measurement in two different units (e.g. AC volts and dBm), to display the result of a calculated function (e.g. value and % deviation), to measure and display two parameters of one signal (e.g. AC and DC volts), to measure and display two different signals (e.g. AC volts and DC current). It features continuity and diode test, automatic or manual ranging, linear scaling with offset, dB measurements, limits comparison, percentage deviation (%), min-max storage, power measurement in watts or VA, automatic data logging and external triggering.
- Affordable 5.5 digit high performance bench/portable multimeter
- Dual display and dual measurement capability
- Mains power or internal rechargeable batteries for true portability
- High accuracy and resolution of 0.02%, 1µV, 1nA, 1mohm
- True RMS AC, frequency, capacitance and temperature measurements
- Wide range of computing functions e.g. Ax + B
- Software for remote control and logging included
- Complies with EN61010-1 2010 and EN61010-2-030 201, EN61010-2-033 and EN61326
- Dimension is 250mm x 97mm x 295mm
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
10A
1kohm
10A
3 Years
-
USB
750V
1908 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate