Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoATG1005
Order Code4737408
Product RangeATG Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €345.000 |
Price for:Each
Minimum: 1
Multiple: 1
€345.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoATG1005
Order Code4737408
Product RangeATG Series
Technical Datasheet
Signal Generator TypeDDS Function
No. of Channels1 Channel
Product RangeATG Series
Bandwidth5MHz
Signal Generator ModulationFSK, PSK, Sweep
Manufacturer Warranty-
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATG1005 is an A-series 5MHz function generator. Developed to meet the requirements of design, test and education customers, the ATG1005 provides high quality DDS waveforms with sweep and FSK/PSK modulation.
- 1mHz to 5MHz function generator
- 1mVpp-10Vpp amplitude (into 50 ohm) at 1mV resolution
- Dedicated sync output
- Intuitive touch screen operation
- Linear/logarithmic sweep with single or dual slope
- Customisable display colours
- Compact footprint, aluminium case (213 x 230 x 98 mm (WxDxH))
- Kensington lock
- USB remote interface, SCPI compatible
- Free test bridge control software
Technical Specifications
Signal Generator Type
DDS Function
Product Range
ATG Series
Signal Generator Modulation
FSK, PSK, Sweep
Plug Type
USB
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1