Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €587.000 |
Product Information
Product Overview
The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low-cost solution for a basic programmable PSU and will be sufficient for many applications where the sophistication and complexity of GPIB is not needed. A simple command set allows remote control of voltage, current and output enable together with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current during bench use.
- Mixed-mode regulation with linear output stage
- 4 digit voltage and 3 digit current meters on each output
- Constant voltage or constant current operation
- DC output switches
- Programmable via USB connection
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Management, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
175W
230VAC
EX-R Series
No SVHC (21-Jan-2025)
1 Output
35V
5A
230VAC
3 Years
UK Type G
Technical Docs (1)
Alternatives for EX355P-USB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate