Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoHA1600A SCHUKO
Order Code3127514
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,714.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,714.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoHA1600A SCHUKO
Order Code3127514
Technical Datasheet
Analyser FunctionsCurrent, Crest Factor, Frequency, Inrush Current, Phase Angle, Harmonics, Power, Voltage
No. of Channels1 Channel
Voltage Range rms115V, 230V
Bandwidth67Hz
External Height132mm
External Width357mm
External Depth235mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AC line harmonics analyser including flicker analysis with Schuko socket
- Compliance quality measurements to EN61000-3-2 and EN61000-3-3
- Measures peak or rms voltage or current, real or apparent power, power factor, phase etc.
- Tabular/histogram of 40 harmonics
- Voltage/current waveforms displays
- Continuous analysis with real-time graphical update
- Wide range of power connectors available
- 320 x 240 pixel high-contrast display
- USB, RS232 and printer interfaces fitted
- PC control and documentation software supplied (HA-PC-Link+)
Technical Specifications
Analyser Functions
Current, Crest Factor, Frequency, Inrush Current, Phase Angle, Harmonics, Power, Voltage
Voltage Range rms
115V, 230V
External Height
132mm
External Depth
235mm
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1 Channel
Bandwidth
67Hz
External Width
357mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6