Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,172.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,172.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LCR400 is a high performance bench-top LCR meter with a built-in test fixture. It has a basic measurement accuracy of 0.1% and includes a built-in limits comparator. Optional accessories include Surface Mount Tweezers, BNC connectors and a Kelvin Clip test lead set.
- 0.1% basic measurement accuracy
- Dual 5 digit high brightness displays
- Automatic component recognition
- Built-in 4 terminal component fixture
- Limits comparator with 8 Pass bins plus 2 Fail bins
- Three test frequencies, switchable bias
- RS232 interface standard
- Optional Surface Mount Tweezers, BNC connectors, Kelvin Clip test lead set, and PC logging software
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9.9kH
Resistance Measure Max
0.99Gohm
SVHC
No SVHC (21-Jan-2025)
Test Frequency Max
10kHz
Capacitance Measure Max
99000µF
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2