Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,781.000 |
Product Information
Product Overview
PSA2703USC is a 2.7GHz handheld RF spectrum analyser with option U01. A lightweight and truly handheld instrument that incorporates an extensive feature set. A ruggedized casing with a removable sun screen/screen protector to enhance field use. The 4.3” TFT with 3 row hierarchical menu system provides rapid access to all features. Additional Hard keys are provided for marker movement and short cuts to major functions. On time is almost instant with the first sweep available in under 2 seconds. Addition of the U01 upgrade adds additional limit lines and patterns, data logging, sweep triggers, compensation tables, custom pre-sets and View on PC capability. The PSA series 3 will find many applications within radio communication field environments such as interference analysis, antenna alignment, signal strength mapping, covert transmitter detection, spurious emissions and EMC frequency evaluations.
- Resolution bandwidths of 300Hz to 10MHz 1:3:10
- Noise floor of -115dBm typical at -40dBm reference level
- Measurement in dBm or dBµV, mV or µW, zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, view and reference traces in contrasting colours
- Twin markers with readout of absolute and difference values
- Smart marker movement with selectable peak tracking
- Frequency counter with 10Hz resolution, frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited storage for waveforms, set-ups and screens and USB interfaces
Contents
PSA2703 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Safety documentation (multi-language), Firmware upgrade U01 (installed), Telescopic antenna WB-ANT, Vehicle charger PSA-VC, Travel case PSA-SC.
Technical Specifications
Handheld
1MHz to 2.7GHz
92mm
580g
Universal Adapter
PSA Series 3
192mm
49mm
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for PSA-2703USC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate