
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €837.000 |
Product Information
Product Overview
The TG2000 breaks new ground by offering a high quality DDS function generator at a significantly lower price. DDS (direct digital synthesis) is a technique for generating waveforms digitally using a phase accumulator, a look-up table and a DAC. The accuracy and stability of the resulting waveforms is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility.
- 0.001Hz to 10MHz or 20MHz frequency range, 6 digits or 1mHz setting resolution
- 1ppm stability and better than 10 ppm absolute accuracy for one year
- Sine, square, triangle, positive pulse and negative pulse waveforms
- Low distortion, high spectral purity sine waves
- Internal sweep, linear or logarithmic, full range phase continuous, adjustable marker
- Modulations modes of gated, AM, FSK and tone switching; built-in trigger generator
- 5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi function auxiliary output
- Storage for up to nine complete instrument set-ups in non-volatile memory
- Fully programmable via RS-232 or USB interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Direct Digital Synthesis (DDS)
-
AM, FSK
EU, UK
1 Channel
20MHz
3 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
