register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €974.050 |
Product Information
Product Overview
TGF4000 series is the latest function/arbitrary generator series from Aim-TTi offering class-leading performance. A frequency capability of up to 80MHz is combined with two identical full performance channels that can operate as independent generators or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001deg is provided. PC based arbitrary waveform generation and editing software is also provided.
- 15 digits or 1μHz resolution
- Outputs up to 10V pk-pk into 50Ω (20V pk-pk EMF) for frequencies up to 80MHz
- Wideband noise generator / high resolution pulse generator
- Arbitrary waveforms up to 14bits at 400MSa/s
- Comprehensive internal/external digital and analog modulations
- Two identical channels with phase control, coupling and tracking
- USB and LXI compliant LAN interfaces, plus optional GPIB interface
Applications
Instrumentation
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Arbitrary, Function, Pulse
TGF4000 Series
AM, ASK, BPSK, FM, FSK, PM, PWM
-
2 Channel
80MHz
3 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TGF4082
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate