Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMESP600-36SMNZ
Order Code4147367
Product RangeAMESP600-MNZ Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €133.910 |
Price for:Each
Minimum: 1
Multiple: 1
€133.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMESP600-36SMNZ
Order Code4147367
Product RangeAMESP600-MNZ Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 136V
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC80V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeAMESP600-MNZ Series
SVHCTo Be Advised
Product Overview
AMESP600-36SMNZ is an AMESP600-MNZ Aimtec’s eagle series AC/DC power supply. It offers greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. The AMESP600-MNZ is suitable for grid power, ATM machine, instrumentation, industrial controls, telecommunication and medical equipment applications.
- Input voltage range from 80-277VAC/47-63Hz, 110-390VDC
- Output voltage is 36V
- Maximum output current is 16.7A
- Efficiency is 94% at 230VAC
- Maximum low ripple & noise is 150mV(p-p)
- Output short circuit, over-current, over-voltage and over temperature protection
- Remote sense compensation, remote ON/OFF function
- Regulated output
- Operating temperature range -40°C to +70°C
- 3 years warranty, dimensions (L x W x H) is 101.6 x 203.1 x 40.6mm
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
600W
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 277V AC
Product Range
AMESP600-MNZ Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate