Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBFA04-15
Order Code3402536
Also Known AsGTIN UPC EAN: 4710614531918
Technical Datasheet
148 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.260 |
10+ | €6.100 |
100+ | €4.990 |
250+ | €4.260 |
500+ | €3.910 |
1000+ | €3.820 |
Price for:Each
Minimum: 1
Multiple: 1
€8.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBFA04-15
Order Code3402536
Also Known AsGTIN UPC EAN: 4710614531918
Technical Datasheet
Connector Type APWM Socket
Connector Type BPWM Header, x 2
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
Product Overview
- Run two PWM fans from a single PWM header
- Ideal for quiet operation of performance systems
- Black braided cable
- 150mm cable length
Technical Specifications
Connector Type A
PWM Socket
Cable Length - Imperial
5.91"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
PWM Header, x 2
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01