Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-UFN01-BK
Order Code3532750
Product RangeUSB Desk Fans
Also Known AsGTIN UPC EAN: 4710614535046
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-UFN01-BK
Order Code3532750
Product RangeUSB Desk Fans
Also Known AsGTIN UPC EAN: 4710614535046
Technical Datasheet
Supply Voltage5V
Power Rating2W
Diameter150mm
External Height160mm
Product RangeUSB Desk Fans
Plug TypeUSB
Product Overview
Compact and powerful desk fan that features a special metal structure design with 4 Aluminium blades that provides strong airflow for maximum cooling.
- Adjustable stand for air direction
- Non slip rubber feet
- USB powered with 1.1m lead
- Convenient power switch
- Dimensions (HxWxD): 160x150x85mm
Technical Specifications
Supply Voltage
5V
Diameter
150mm
Product Range
USB Desk Fans
SVHC
No SVHC (07-Nov-2024)
Power Rating
2W
External Height
160mm
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38