Print Page
154 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €1.110 |
25+ | €1.080 |
50+ | €1.060 |
100+ | €1.040 |
500+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKER
Manufacturer Part NoC5S-20.000-12-50100-X1
Order Code2509414
Product RangeC5S X1
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -100ppm
Load Capacitance12pF
Frequency Tolerance + / -50ppm
Product RangeC5S X1
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
C5S-20.000-12-50100-X1 is a C5S series low profile, microprocessor crystal unit.
- 5.0 x 3.2millimeter surface mount - 4 pad
- Frequency range from 8.000 to 133.000MHz
- Operating temperature range from -40 to +125°C
- Aging is ±3PPM max/year
- Insulation resistance is 500Mohm at 100VDC ±15VDC
- Frequency stability + / - is 100ppm
- 12pF load capacitance
- Frequency tolerance + / - is 50ppm
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
12pF
Product Range
C5S X1
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002