Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKG
Manufacturer Part NoK92
Order Code3761825
Also Known AsGTIN UPC EAN: 9002761038798
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €73.340 |
3+ | €67.950 |
Price for:Each
Minimum: 1
Multiple: 1
€73.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKG
Manufacturer Part NoK92
Order Code3761825
Also Known AsGTIN UPC EAN: 9002761038798
Technical Datasheet
Frequency Response Min16Hz
Frequency Response Max22kHz
Impedance32ohm
Drive Unit Type40mm
Connector Type3.5mm Jack, Gold Plated and 6.35mm (1/4") Jack Adaptor
Lead Length3m
Product Range-
SVHCTo Be Advised
Product Overview
- High performance monitoring headphones that deliver great sound for the studio
- Generous audio drivers with high sensitivity and an extended, balanced frequency response
- Self-adjusting headband with lightweight, exposed design for hours of comfort
- Professional build quality with gold hardware and metal construction
- Enhanced audio isolation with the new acoustic chamber design
- Low impedance for compatibility with a wide range of devices
Contents
Headphones and adaptor
Technical Specifications
Frequency Response Min
16Hz
Impedance
32ohm
Connector Type
3.5mm Jack, Gold Plated and 6.35mm (1/4") Jack Adaptor
Product Range
-
Frequency Response Max
22kHz
Drive Unit Type
40mm
Lead Length
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564