Print Page
Product Overview
The WMS40 Mini wireless microphone system provides crystal clear sound and is a true plug'n'play solution. Quick to set up, it is the optimum wireless solution for small stages, clubs, places of worship, hotels, and gyms. The system is available in different application optimised set packages, all of which includes a universal, switched mode power supply for worldwide operation. The WMS40 Mini system stands out for its extremely long battery life of 30 hours with a single AA battery which helps saving money in the long run.
- Operating frequency: 864.375MHz
- 3-Pin mini XLR connector on transmitter
- Transmitter compatible with guitar and bass levels, headsets and instrumental mics
- Receiver offers two balanced outputs via ¼" jack connectors
- Universal power supply included
- Instrument cable: mini XLR to 6.3mm (1/4) jack"
Contents
Contents: 1x SR40 receiver, 1x PT40 body-pack transmitter, 1x MKG L instrument cable, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery
Technical Specifications
Carrier Frequency
864.375MHz
Frequency Response Max
20000Hz
Frequency Response Min
40Hz
Product Range
WMS 40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05