Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKG
Manufacturer Part NoWMS40 ISM2
Order Code3531766
Also Known AsGTIN UPC EAN: 9002761031591
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €88.510 |
Price for:Each
Minimum: 1
Multiple: 1
€88.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKG
Manufacturer Part NoWMS40 ISM2
Order Code3531766
Also Known AsGTIN UPC EAN: 9002761031591
Technical Datasheet
Carrier Frequency864.375MHz
Product Range-
Product Overview
The WMS40 Mini wireless microphone system provides crystal clear sound and is a true plug'n'play solution. With fast set-up, the system is an ideal wireless solution for small stages, clubs, places of worship, hotels, and gyms. Each system includes a universal, switched mode power supply for worldwide operation. The WMS40 Mini system stands out for its extremely long battery life of 30 hours with a single AA battery which helps saving money in the long run.
- Carrier Frequency: 864.375MHz
- HDAP (High Definition Audio Performance) technology for realistic sound performance
- Status LEDs
- 6.3Mm jack output
- Compatible with all AKG MicroMics
- Low battery indicator
Technical Specifications
Carrier Frequency
864.375MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.145