Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1825136-8
Order Code3133587
Product RangeGemini A
1,302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
5+ | €3.040 |
10+ | €2.840 |
20+ | €2.720 |
50+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1825136-8
Order Code3133587
Product RangeGemini A
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A
Contact Current Max
5A
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00579