Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SYCQ04
Order Code2292959
Product RangeGemini A
Also Known As4-1825136-5
Technical Datasheet
945 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
5+ | €3.960 |
10+ | €3.830 |
20+ | €3.700 |
50+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SYCQ04
Order Code2292959
Product RangeGemini A
Also Known As4-1825136-5
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 4-1825136-5 is a SPDT panel-mount non-illuminated sealed Toggle Switch with ON-ON switch function and through-hole switch terminals. The A101SYCQ04 has phenolic actuator, brass with chrome finish lever, brass with nickel finish bushing and epoxy terminal seal.
- Epoxy sealed terminals
- 6000 Cycles electrical life
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- Silver-plated contacts
- Stainless steel frame with brass tin plated solder support
- Printed circuit termination
Applications
Industrial, Medical, Sensing & Instrumentation, Lighting, Audio
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for A101SYCQ04
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005461