Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.240 |
5+ | €15.590 |
10+ | €14.710 |
20+ | €14.180 |
Product Information
Product Overview
The AV2510M712Q04 from Alcoswitch - TE Connectivity is a 25mm size anti-vandal series push button switch. It is designed for security and reliability in a variety of panel mount industrial and building applications and it achieves a vandal proof solution with a jam nut accessible for rear of the panel. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. It has contact resistance of 50mohm maximum at 1A, 12VDC (initial value), insulation resistance of 1000Mohm minimum at 500VDC and dielectric strength of 2000V for 1 minute. Typical applications include elevators/escalators, instrumentation, communication equipment and control equipments.
- Sealed to IP67, -20°C to 55°C operating temperature range, 50000 cycles electrical life
- Silver plated copper terminals, silicon terminal seal, PBT case, stainless steel bushing
- Single pole - momentary body style, moving ring w/power logo blue LED, 12V LED voltage
- Copper with silver plated contacts, stainless steel actuator
- Life expectancy is 1,000,000 actuations
- Actuator force is 2.5 ± 1.0N and actuator travel is 3.2mm
- Contact rating is 3A at 250VAC
- Dust proof, illuminated, single round actuator, 250VAC voltage rating, vertical mounting angle
- Threaded bushing style, flush actuator profile, wire lugs termination type, panel mounting type
Applications
Automation & Process Control, Industrial
Technical Specifications
AV25
SPST-NO
Flush
250V
3A
2.5N
-
Panel Mount
Blue
To Be Advised
25mm
Off-(On)
3A
Natural
250V
-
IP67
Solder Lug
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate