Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMSM
Order Code1703878
Product RangeFSMSM Series
Technical Datasheet
62,027 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.117 |
| 50+ | €0.116 |
| 100+ | €0.115 |
| 500+ | €0.104 |
Price for:Each
Minimum: 10
Multiple: 10
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSMSM
Order Code1703878
Product RangeFSMSM Series
Technical Datasheet
Product RangeFSMSM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force180gf
Contact Rating50mA at 24VDC
Operating Force180gf
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FSMSM is a single-pole single-throw 4.5mm black button Tactile Switch with rectangular actuator style, surface mount, vertical mounting angle, gull-wing terminals. Off-(On) switch operation and silver plated copper alloy contacts. Unthreaded bushing, black polyamide actuator, stainless steel cover and brown polyester case.
- Low profile
- Printed circuit board terminals
Applications
Industrial
Technical Specifications
Product Range
FSMSM Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
180gf
Operating Force
180gf
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Technical Docs (3)
Alternatives for FSMSM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159