Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPRASD3-16F-BB000
Order Code3133581
Product RangePRA
1,970 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
10+ | €1.510 |
25+ | €1.480 |
50+ | €1.450 |
100+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPRASD3-16F-BB000
Order Code3133581
Product RangePRA
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRA
Contact Current AC Max16A
Contact Current Max16A
Contact Voltage AC Nom250V
Contact Voltage VAC125V
Contact Current DC Max16A
Contact Voltage VDC12V
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Product Overview
- Contact Rating: 16A 125V AC, 10A 250V AC, 16A 12V DC, 6A 28V DC
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage AC Nom
250V
Contact Current DC Max
16A
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
PRA
Contact Current Max
16A
Contact Voltage VAC
125V
Contact Voltage VDC
12V
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173